Direct

EMB9T2R | |
|---|---|
DigiKey Part Number | EMB9T2RTR-ND - Tape & Reel (TR) EMB9T2RCT-ND - Cut Tape (CT) EMB9T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB9T2R |
Description | TRANS PREBIAS 2PNP 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA114YH-7 | Diodes Incorporated | 0 | DDA114YH-7DITR-ND | 0,08361 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08482 € | 678,56 € |
| 16.000 | 0,08246 € | 1.319,36 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


