
EMB59T2R | |
|---|---|
DigiKey Part Number | 846-EMB59T2RTR-ND - Tape & Reel (TR) 846-EMB59T2RCT-ND - Cut Tape (CT) 846-EMB59T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB59T2R |
Description | TRANS PREBIAS 2PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,08644 € | 43,22 € |
| 1.000 | 0,07663 € | 76,63 € |
| 2.000 | 0,06836 € | 136,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05238 € | 419,04 € |
| 16.000 | 0,04772 € | 763,52 € |
| 24.000 | 0,04581 € | 1.099,44 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

