Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMB51T2R

DigiKey Part Number
EMB51T2RTR-ND - Tape & Reel (TR)
EMB51T2RCT-ND - Cut Tape (CT)
EMB51T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMB51T2R
Description
TRANS PREBIAS 2PNP 50V 30MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMB51T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
30mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
22kOhms
Supplier Device Package
EMT6
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06125 €490,00 €
16.0000,05595 €895,20 €
24.0000,05541 €1.329,84 €
Manufacturers Standard Package
Unit Price without VAT:0,06125 €
Unit Price with VAT:0,07289 €