Direct

EMA5T2R | |
|---|---|
DigiKey Part Number | EMA5T2RTR-ND - Tape & Reel (TR) EMA5T2RCT-ND - Cut Tape (CT) EMA5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMA5T2R |
Description | TRANS PREBIAS 2PNP 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
EDA/CAD Models | EMA5T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-SMD (5 Leads), Flat Leads |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package EMT5 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2705JE(TE85L,F) | Toshiba Semiconductor and Storage | 0 | RN2705JE(TE85LF)CT-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,09932 € | 49,66 € |
| 1.000 | 0,08825 € | 88,25 € |
| 2.000 | 0,07891 € | 157,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06441 € | 515,28 € |
| 16.000 | 0,05883 € | 941,28 € |
| 24.000 | 0,05599 € | 1.343,76 € |
| 40.000 | 0,05280 € | 2.112,00 € |
| 56.000 | 0,05091 € | 2.850,96 € |
| 80.000 | 0,04907 € | 3.925,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


