Similar

EMA4T2R | |
|---|---|
DigiKey Part Number | EMA4T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMA4T2R |
Description | TRANS PREBIAS 2PNP 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT5 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMA561050R | Panasonic Industry | 0 | DMA561050RTR-ND | 0,10199 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06076 € | 486,08 € |
| 16.000 | 0,05550 € | 888,00 € |
| 24.000 | 0,05282 € | 1.267,68 € |
| 40.000 | 0,04981 € | 1.992,40 € |
| 56.000 | 0,04803 € | 2.689,68 € |
| 80.000 | 0,04629 € | 3.703,20 € |
| Unit Price without VAT: | 0,06076 € |
|---|---|
| Unit Price with VAT: | 0,07230 € |


