
EM6K7T2R | |
|---|---|
DigiKey Part Number | EM6K7T2RTR-ND - Tape & Reel (TR) EM6K7T2RCT-ND - Cut Tape (CT) EM6K7T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K7T2R |
Description | MOSFET 2N-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K7T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,16958 € | 84,79 € |
| 1.000 | 0,15209 € | 152,09 € |
| 2.000 | 0,13737 € | 274,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11454 € | 916,32 € |
| 16.000 | 0,10578 € | 1.692,48 € |
| 24.000 | 0,10131 € | 2.431,44 € |
| 40.000 | 0,09629 € | 3.851,60 € |
| 56.000 | 0,09574 € | 5.361,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











