
EM5K5T2R | |
|---|---|
DigiKey Part Number | EM5K5T2RTR-ND - Tape & Reel (TR) EM5K5T2RCT-ND - Cut Tape (CT) EM5K5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM5K5T2R |
Description | MOSFET 2N-CH 30V 0.3A EMT5 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 300mA 150mW Surface Mount EMT5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 150mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | EMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11130 € | 890,40 € |
| 16.000 | 0,10273 € | 1.643,68 € |
| 24.000 | 0,09836 € | 2.360,64 € |
| 40.000 | 0,09346 € | 3.738,40 € |
| 56.000 | 0,09251 € | 5.180,56 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

