
EDZVFHT2R7.5B | |
|---|---|
DigiKey Part Number | EDZVFHT2R7.5BTR-ND - Tape & Reel (TR) EDZVFHT2R7.5BCT-ND - Cut Tape (CT) EDZVFHT2R7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R7.5B |
Description | DIODE ZENER 7.5V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±2.13% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R7.5B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.13% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06077 € | 60,77 € |
| 2.000 | 0,05399 € | 107,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04065 € | 325,20 € |
| 16.000 | 0,03681 € | 588,96 € |
| 24.000 | 0,03486 € | 836,64 € |
| 40.000 | 0,03266 € | 1.306,40 € |
| 56.000 | 0,03135 € | 1.755,60 € |
| 80.000 | 0,03009 € | 2.407,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

