
EDZVFHT2R30B | |
|---|---|
DigiKey Part Number | EDZVFHT2R30BTR-ND - Tape & Reel (TR) EDZVFHT2R30BCT-ND - Cut Tape (CT) EDZVFHT2R30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R30B |
Description | DIODE ZENER 29.94V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.94 V 150 mW ±2.5% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02840 € | 227,20 € |
| 16.000 | 0,02799 € | 447,84 € |
| 24.000 | 0,02540 € | 609,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06490 € | 32,45 € |
| 1.000 | 0,05728 € | 57,28 € |
| 2.000 | 0,05084 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,05398 € | 53,98 € |
| 2.000 | 0,05356 € | 107,12 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

