EDZTE615.1B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 16
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03178 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.103
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.860
Unit Price: 0,29000 €
Datasheet
Zener Diode 5.1 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZTE615.1B

DigiKey Part Number
EDZTE615.1BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDZTE615.1B
Description
DIODE ZENER 5.1V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 5.1 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZTE615.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes