
EDZGTE6133B | |
|---|---|
DigiKey Part Number | 846-EDZGTE6133BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDZGTE6133B |
Description | DIODE ZENER SMD |
Customer Reference | |
Detailed Description | Zener Diode 100 mW Surface Mount |
Datasheet | Datasheet |
Category | Power - Max 100 mW |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |

