Image for EDZFJTE6111B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZFJTE6111B

DigiKey Part Number
846-EDZFJTE6111BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDZFJTE6111B
Description
DIODE ZENER SMD
Customer Reference
Detailed Description
Zener Diode 100 mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.