
EDZ3TTE615.6B | |
|---|---|
DigiKey Part Number | 846-EDZ3TTE615.6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDZ3TTE615.6B |
Description | DIODE ZENER 100MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 100 mW Surface Mount EMD2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package EMD2 |
Part Status Obsolete | Base Product Number |
Power - Max 100 mW |

