New at DigiKey
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 1 A 80 MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTDG14GPDHZGT100

DigiKey Part Number
846-DTDG14GPDHZGT100TR-ND - Tape & Reel (TR)
846-DTDG14GPDHZGT100CT-ND - Cut Tape (CT)
846-DTDG14GPDHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTDG14GPDHZGT100
Description
NPN, TO-243 (SOT-89), R2 ALONE T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 1 A 80 MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
80 MHz
Power - Max
500 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52200 €5,22 €
1000,33950 €33,95 €
5000,26084 €130,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23549 €235,49 €
2.0000,21416 €428,32 €
3.0000,20328 €609,84 €
5.0000,19106 €955,30 €
7.0000,18383 €1.286,81 €
10.0000,17679 €1.767,90 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €