Similar
Similar

DTD743ZETL | |
|---|---|
DigiKey Part Number | DTD743ZETL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTD743ZETL |
Description | TRANS PREBIAS NPN 30V 0.2A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 260 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143ZE3TL | Rohm Semiconductor | 5.275 | 846-DTC143ZE3TLCT-ND | 0,25000 € | Similar |
| PDTC143ZM,315 | Nexperia USA Inc. | 3 | 1727-3044-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08680 € | 260,40 € |
| 6.000 | 0,07877 € | 472,62 € |
| 9.000 | 0,07467 € | 672,03 € |
| 15.000 | 0,07199 € | 1.079,85 € |
| Unit Price without VAT: | 0,08680 € |
|---|---|
| Unit Price with VAT: | 0,10329 € |



