Similar

DTD723YMT2L | |
|---|---|
DigiKey Part Number | DTD723YMT2LTR-ND - Tape & Reel (TR) DTD723YMT2LCT-ND - Cut Tape (CT) DTD723YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD723YMT2L |
Description | TRANS PREBIAS NPN 30V 0.2A VMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD723YMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07907 € | 632,56 € |
| 16.000 | 0,07254 € | 1.160,64 € |
| 24.000 | 0,06922 € | 1.661,28 € |
| 40.000 | 0,06548 € | 2.619,20 € |
| 56.000 | 0,06327 € | 3.543,12 € |
| 80.000 | 0,06132 € | 4.905,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


