
DTD543XMT2L | |
|---|---|
DigiKey Part Number | DTD543XMT2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTD543XMT2L |
Description | TRANS PREBIAS NPN 12V 0.5A VMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08589 € | 687,12 € |
| 16.000 | 0,07892 € | 1.262,72 € |
| 24.000 | 0,07537 € | 1.808,88 € |
| 40.000 | 0,07137 € | 2.854,80 € |
| 56.000 | 0,06901 € | 3.864,56 € |
| 80.000 | 0,06777 € | 5.421,60 € |
| Unit Price without VAT: | 0,08589 € |
|---|---|
| Unit Price with VAT: | 0,10221 € |

