
DTD543XETL | |
|---|---|
DigiKey Part Number | 846-DTD543XETLTR-ND - Tape & Reel (TR) 846-DTD543XETLCT-ND - Cut Tape (CT) 846-DTD543XETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD543XETL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,12370 € | 61,85 € |
| 1.000 | 0,11027 € | 110,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09317 € | 279,51 € |
| 6.000 | 0,08454 € | 507,24 € |
| 9.000 | 0,08015 € | 721,35 € |
| 15.000 | 0,07521 € | 1.128,15 € |
| 21.000 | 0,07228 € | 1.517,88 € |
| 30.000 | 0,06943 € | 2.082,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

