
DTD543EE3TL | |
|---|---|
DigiKey Part Number | 846-DTD543EE3TLTR-ND - Tape & Reel (TR) 846-DTD543EE3TLCT-ND - Cut Tape (CT) 846-DTD543EE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD543EE3TL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 115 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 260 MHz |
Transistor Type NPN - Pre-Biased + Diode | Power - Max 150 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16100 € | 16,10 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,10734 € | 107,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09066 € | 271,98 € |
| 6.000 | 0,08225 € | 493,50 € |
| 9.000 | 0,07796 € | 701,64 € |
| 15.000 | 0,07314 € | 1.097,10 € |
| 21.000 | 0,07028 € | 1.475,88 € |
| 30.000 | 0,06751 € | 2.025,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

