
DTD523YETL | |
|---|---|
DigiKey Part Number | DTD523YETLTR-ND - Tape & Reel (TR) DTD523YETLCT-ND - Cut Tape (CT) DTD523YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD523YETL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD523YETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,12716 € | 63,58 € |
| 1.000 | 0,11339 € | 113,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09588 € | 287,64 € |
| 6.000 | 0,08705 € | 522,30 € |
| 9.000 | 0,08255 € | 742,95 € |
| 15.000 | 0,07749 € | 1.162,35 € |
| 21.000 | 0,07449 € | 1.564,29 € |
| 30.000 | 0,07158 € | 2.147,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

