
DTD143EKFRAT146 | |
|---|---|
DigiKey Part Number | DTD143EKFRAT146TR-ND - Tape & Reel (TR) DTD143EKFRAT146CT-ND - Cut Tape (CT) DTD143EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD143EKFRAT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD143EKFRAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13934 € | 418,02 € |
| 6.000 | 0,12748 € | 764,88 € |
| 9.000 | 0,12143 € | 1.092,87 € |
| 15.000 | 0,11464 € | 1.719,60 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10671 € | 3.201,30 € |
| 75.000 | 0,10435 € | 7.826,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25310 € | 25,31 € |
| 500 | 0,19228 € | 96,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23880 € | 23,88 € |
| 500 | 0,18140 € | 90,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

