
DTD143ECT216 | |
|---|---|
DigiKey Part Number | 846-DTD143ECT216TR-ND - Tape & Reel (TR) 846-DTD143ECT216CT-ND - Cut Tape (CT) 846-DTD143ECT216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD143ECT216 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11176 € | 55,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07121 € | 712,10 € |
| 20.000 | 0,06541 € | 1.308,20 € |
| 30.000 | 0,06245 € | 1.873,50 € |
| 50.000 | 0,05912 € | 2.956,00 € |
| 70.000 | 0,05716 € | 4.001,20 € |
| 100.000 | 0,05594 € | 5.594,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

