
DTD114ECT116 | |
|---|---|
DigiKey Part Number | DTD114ECT116TR-ND - Tape & Reel (TR) DTD114ECT116CT-ND - Cut Tape (CT) DTD114ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD114ECT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD114ECT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD114EKT146 | Rohm Semiconductor | 78.641 | DTD114EKT146CT-ND | 0,53000 € | Parametric Equivalent |
| DDTD114EC-7-F | Diodes Incorporated | 1.648 | DDTD114EC-7-FDICT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07166 € | 35,83 € |
| 1.000 | 0,06335 € | 63,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05276 € | 158,28 € |
| 6.000 | 0,04740 € | 284,40 € |
| 9.000 | 0,04467 € | 402,03 € |
| 15.000 | 0,04160 € | 624,00 € |
| 21.000 | 0,03979 € | 835,59 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


