Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD114ECHZGT116

DigiKey Part Number
DTD114ECHZGT116TR-ND - Tape & Reel (TR)
DTD114ECHZGT116CT-ND - Cut Tape (CT)
DTD114ECHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD114ECHZGT116
Description
TRANS PREBIAS NPN 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTD114ECHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
200 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
1000,08120 €8,12 €
5000,05950 €29,75 €
1.0000,05245 €52,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04347 €130,41 €
6.0000,03893 €233,58 €
9.0000,03662 €329,58 €
15.0000,03401 €510,15 €
21.0000,03247 €681,87 €
30.0000,03097 €929,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €