
DTD113ZCHZGT116 | |
|---|---|
DigiKey Part Number | DTD113ZCHZGT116TR-ND - Tape & Reel (TR) DTD113ZCHZGT116CT-ND - Cut Tape (CT) DTD113ZCHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ZCHZGT116 |
Description | TRANS PREBIAS NPN 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ZCHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08020 € | 8,02 € |
| 500 | 0,05876 € | 29,38 € |
| 1.000 | 0,05180 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04293 € | 128,79 € |
| 6.000 | 0,03845 € | 230,70 € |
| 9.000 | 0,03616 € | 325,44 € |
| 15.000 | 0,03359 € | 503,85 € |
| 21.000 | 0,03206 € | 673,26 € |
| 30.000 | 0,03058 € | 917,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



