
DTC943TUBTL | |
|---|---|
DigiKey Part Number | 846-DTC943TUBTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC943TUBTL |
Description | TRANS PREBIAS NPN 20V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC943TUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 35 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06403 € | 192,09 € |
| 6.000 | 0,05778 € | 346,68 € |
| 9.000 | 0,05460 € | 491,40 € |
| 15.000 | 0,05101 € | 765,15 € |
| 21.000 | 0,04889 € | 1.026,69 € |
| 30.000 | 0,04683 € | 1.404,90 € |
| 75.000 | 0,04230 € | 3.172,50 € |
| 150.000 | 0,03980 € | 5.970,00 € |
| Unit Price without VAT: | 0,06403 € |
|---|---|
| Unit Price with VAT: | 0,07620 € |

