
DTC623TUT106 | |
|---|---|
DigiKey Part Number | DTC623TUT106TR-ND - Tape & Reel (TR) DTC623TUT106CT-ND - Cut Tape (CT) DTC623TUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC623TUT106 |
Description | TRANS PREBIAS NPN 20V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC623TUT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package UMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,13732 € | 68,66 € |
| 1.000 | 0,12265 € | 122,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10397 € | 311,91 € |
| 6.000 | 0,09455 € | 567,30 € |
| 9.000 | 0,08975 € | 807,75 € |
| 15.000 | 0,08435 € | 1.265,25 € |
| 21.000 | 0,08116 € | 1.704,36 € |
| 30.000 | 0,07805 € | 2.341,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

