
DTC343TKT146 | |
|---|---|
DigiKey Part Number | DTC343TKT146TR-ND - Tape & Reel (TR) DTC343TKT146CT-ND - Cut Tape (CT) DTC343TKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC343TKT146 |
Description | TRANS PREBIAS NPN 15V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 15 V 600 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 80mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22380 € | 22,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12986 € | 389,58 € |
| 6.000 | 0,11865 € | 711,90 € |
| 9.000 | 0,11294 € | 1.016,46 € |
| 15.000 | 0,10653 € | 1.597,95 € |
| 21.000 | 0,10273 € | 2.157,33 € |
| 30.000 | 0,09904 € | 2.971,20 € |
| 75.000 | 0,09574 € | 7.180,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

