
DTC144WU3T106 | |
|---|---|
DigiKey Part Number | 846-DTC144WU3T106TR-ND - Tape & Reel (TR) 846-DTC144WU3T106CT-ND - Cut Tape (CT) 846-DTC144WU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144WU3T106 |
Description | NPN, SOT-323, R1R2 LEAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Frequency - Transition 250 MHz |
Current - Collector (Ic) (Max) 100 mA | Power - Max 200 mW |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package UMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06630 € | 66,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05528 € | 165,84 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04689 € | 422,01 € |
| 15.000 | 0,04370 € | 655,50 € |
| 21.000 | 0,04181 € | 878,01 € |
| 30.000 | 0,03997 € | 1.199,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

