DTC144TCAT116 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €

Similar


onsemi
In Stock: 18.044
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 319.000
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 670
Unit Price: 0,13000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,04140 €
Datasheet

Similar


onsemi
In Stock: 123.000
Unit Price: 0,16000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144TCAT116

DigiKey Part Number
DTC144TCAT116TR-ND - Tape & Reel (TR)
DTC144TCAT116CT-ND - Cut Tape (CT)
DTC144TCAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144TCAT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC144TCAT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
1000,08990 €8,99 €
5000,06616 €33,08 €
1.0000,05846 €58,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04864 €145,92 €
6.0000,04369 €262,14 €
9.0000,04116 €370,44 €
15.0000,03831 €574,65 €
21.0000,03663 €769,23 €
30.0000,03499 €1.049,70 €
75.0000,03139 €2.354,25 €
150.0000,02917 €4.375,50 €
300.0000,02807 €8.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €