
DTC144GU3T106 | |
|---|---|
DigiKey Part Number | 846-DTC144GU3T106TR-ND - Tape & Reel (TR) 846-DTC144GU3T106CT-ND - Cut Tape (CT) 846-DTC144GU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144GU3T106 |
Description | NPN, SOT-323, R2 ALONE TYPE DIGI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07190 € | 35,95 € |
| 1.000 | 0,06356 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05292 € | 158,76 € |
| 6.000 | 0,04755 € | 285,30 € |
| 9.000 | 0,04481 € | 403,29 € |
| 15.000 | 0,04173 € | 625,95 € |
| 21.000 | 0,03991 € | 838,11 € |
| 30.000 | 0,03814 € | 1.144,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

