
DTC144EUBTL | |
|---|---|
DigiKey Part Number | DTC144EUBTLTR-ND - Tape & Reel (TR) DTC144EUBTLCT-ND - Cut Tape (CT) DTC144EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC144EUBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package UMT3F |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04608 € | 23,04 € |
| 1.000 | 0,04048 € | 40,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03334 € | 100,02 € |
| 6.000 | 0,02973 € | 178,38 € |
| 9.000 | 0,02789 € | 251,01 € |
| 15.000 | 0,02581 € | 387,15 € |
| 21.000 | 0,02459 € | 516,39 € |
| 30.000 | 0,02339 € | 701,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

