
DTC144EUBHZGTL | |
|---|---|
DigiKey Part Number | DTC144EUBHZGTLTR-ND - Tape & Reel (TR) DTC144EUBHZGTLCT-ND - Cut Tape (CT) DTC144EUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EUBHZGTL |
Description | TRANS PREBIAS NPN 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC144EUBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04396 € | 21,98 € |
| 1.000 | 0,03860 € | 38,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02996 € | 89,88 € |
| 6.000 | 0,02669 € | 160,14 € |
| 9.000 | 0,02502 € | 225,18 € |
| 15.000 | 0,02315 € | 347,25 € |
| 21.000 | 0,02204 € | 462,84 € |
| 30.000 | 0,02096 € | 628,80 € |
| 75.000 | 0,01858 € | 1.393,50 € |
| 150.000 | 0,01711 € | 2.566,50 € |
| 300.000 | 0,01588 € | 4.764,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

