
DTC143XU3T106 | |
|---|---|
DigiKey Part Number | DTC143XU3T106TR-ND - Tape & Reel (TR) DTC143XU3T106CT-ND - Cut Tape (CT) DTC143XU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XU3T106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143XU3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06360 € | 6,36 € |
| 500 | 0,04628 € | 23,14 € |
| 1.000 | 0,04066 € | 40,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03349 € | 100,47 € |
| 6.000 | 0,02986 € | 179,16 € |
| 9.000 | 0,02801 € | 252,09 € |
| 15.000 | 0,02593 € | 388,95 € |
| 21.000 | 0,02470 € | 518,70 € |
| 30.000 | 0,02350 € | 705,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


