Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143XE3TL

DigiKey Part Number
846-DTC143XE3TLTR-ND - Tape & Reel (TR)
846-DTC143XE3TLCT-ND - Cut Tape (CT)
846-DTC143XE3TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143XE3TL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased + Diode
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
EMT3
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14200 €1,42 €
1000,08850 €8,85 €
5000,06510 €32,55 €
1.0000,05752 €57,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04786 €143,58 €
6.0000,04299 €257,94 €
9.0000,04050 €364,50 €
15.0000,03770 €565,50 €
21.0000,03604 €756,84 €
30.0000,03443 €1.032,90 €
75.0000,03089 €2.316,75 €
150.0000,02871 €4.306,50 €
300.0000,02762 €8.286,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €