Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143XE3HZGTL

DigiKey Part Number
846-DTC143XE3HZGTLTR-ND - Tape & Reel (TR)
846-DTC143XE3HZGTLCT-ND - Cut Tape (CT)
846-DTC143XE3HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143XE3HZGTL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
EMT3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143XEBTLRohm Semiconductor490846-DTC143XEBTLCT-ND0,20000 €Parametric Equivalent
DTC143XETLRohm Semiconductor21.695DTC143XETLCT-ND0,29000 €Parametric Equivalent
In-Stock: 2.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10420 €10,42 €
5000,07688 €38,44 €
1.0000,06804 €68,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05678 €170,34 €
6.0000,05109 €306,54 €
9.0000,04819 €433,71 €
15.0000,04493 €673,95 €
21.0000,04300 €903,00 €
30.0000,04112 €1.233,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €