
DTC143TMFHAT2L | |
|---|---|
DigiKey Part Number | DTC143TMFHAT2LTR-ND - Tape & Reel (TR) DTC143TMFHAT2LCT-ND - Cut Tape (CT) DTC143TMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TMFHAT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143TMFHAT2L Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SOT-723 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package VMT3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,04992 € | 49,92 € |
| 2.000 | 0,04424 € | 88,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03540 € | 283,20 € |
| 16.000 | 0,03199 € | 511,84 € |
| 24.000 | 0,03026 € | 726,24 € |
| 40.000 | 0,02831 € | 1.132,40 € |
| 56.000 | 0,02715 € | 1.520,40 € |
| 80.000 | 0,02603 € | 2.082,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

