
DTC143EUBTL | |
|---|---|
DigiKey Part Number | DTC143EUBTLTR-ND - Tape & Reel (TR) DTC143EUBTLCT-ND - Cut Tape (CT) DTC143EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EUBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package UMT3F |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04016 € | 40,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03307 € | 99,21 € |
| 6.000 | 0,02949 € | 176,94 € |
| 9.000 | 0,02767 € | 249,03 € |
| 15.000 | 0,02561 € | 384,15 € |
| 21.000 | 0,02439 € | 512,19 € |
| 30.000 | 0,02320 € | 696,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

