Similar

DTC143EUBHZGTL | |
|---|---|
DigiKey Part Number | DTC143EUBHZGTLTR-ND - Tape & Reel (TR) DTC143EUBHZGTLCT-ND - Cut Tape (CT) DTC143EUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EUBHZGTL |
Description | TRANS PREBIAS NPN 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EUBHZGTL Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-85 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package UMT3F |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EU3HZGT106 | Rohm Semiconductor | 1.401 | DTC143EU3HZGT106CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02959 € | 88,77 € |
| 6.000 | 0,02636 € | 158,16 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02286 € | 342,90 € |
| 21.000 | 0,02176 € | 456,96 € |
| 30.000 | 0,02069 € | 620,70 € |
| 75.000 | 0,01835 € | 1.376,25 € |
| 150.000 | 0,01690 € | 2.535,00 € |
| 300.000 | 0,01568 € | 4.704,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


