
DTC124XMFHAT2L | |
|---|---|
DigiKey Part Number | DTC124XMFHAT2LTR-ND - Tape & Reel (TR) DTC124XMFHAT2LCT-ND - Cut Tape (CT) DTC124XMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XMFHAT2L |
Description | TRANS PREBIAS NPN 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XMFHAT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05520 € | 27,60 € |
| 1.000 | 0,04862 € | 48,62 € |
| 2.000 | 0,04306 € | 86,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03246 € | 259,68 € |
| 16.000 | 0,02932 € | 469,12 € |
| 24.000 | 0,02772 € | 665,28 € |
| 40.000 | 0,02592 € | 1.036,80 € |
| 56.000 | 0,02485 € | 1.391,60 € |
| 80.000 | 0,02381 € | 1.904,80 € |
| 200.000 | 0,02153 € | 4.306,00 € |
| 400.000 | 0,02044 € | 8.176,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

