
DTC124XKAT146 | |
|---|---|
DigiKey Part Number | DTC124XKAT146TR-ND - Tape & Reel (TR) DTC124XKAT146CT-ND - Cut Tape (CT) DTC124XKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XKAT146 |
Description | TRANS PREBIAS NPN 50V SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR142E6327HTSA1 | Infineon Technologies | 784 | BCR142E6327HTSA1CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05494 € | 27,47 € |
| 1.000 | 0,04839 € | 48,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04003 € | 120,09 € |
| 6.000 | 0,03581 € | 214,86 € |
| 9.000 | 0,03365 € | 302,85 € |
| 15.000 | 0,03122 € | 468,30 € |
| 21.000 | 0,02979 € | 625,59 € |
| 30.000 | 0,02839 € | 851,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

