
DTC124GU3T106 | |
|---|---|
DigiKey Part Number | 846-DTC124GU3T106TR-ND - Tape & Reel (TR) 846-DTC124GU3T106CT-ND - Cut Tape (CT) 846-DTC124GU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124GU3T106 |
Description | NPN, SOT-323, R2 ALONE TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,07588 € | 37,94 € |
| 1.000 | 0,06714 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05598 € | 167,94 € |
| 6.000 | 0,05035 € | 302,10 € |
| 9.000 | 0,04748 € | 427,32 € |
| 15.000 | 0,04425 € | 663,75 € |
| 21.000 | 0,04234 € | 889,14 € |
| 30.000 | 0,04048 € | 1.214,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

