
DTC124EMT2L | |
|---|---|
DigiKey Part Number | DTC124EMT2LTR-ND - Tape & Reel (TR) DTC124EMT2LCT-ND - Cut Tape (CT) DTC124EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC124EM3T5G | onsemi | 970 | 488-DTC124EM3T5GCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10012 € | 50,06 € |
| 1.000 | 0,08895 € | 88,95 € |
| 2.000 | 0,07954 € | 159,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06493 € | 519,44 € |
| 16.000 | 0,05931 € | 948,96 € |
| 24.000 | 0,05644 € | 1.354,56 € |
| 40.000 | 0,05322 € | 2.128,80 € |
| 56.000 | 0,05132 € | 2.873,92 € |
| 80.000 | 0,04946 € | 3.956,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

