
DTC124EMHZGT2L | |
|---|---|
DigiKey Part Number | 846-DTC124EMHZGT2LTR-ND - Tape & Reel (TR) 846-DTC124EMHZGT2LCT-ND - Cut Tape (CT) 846-DTC124EMHZGT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EMHZGT2L |
Description | NPN, SOT-723, R1=R2 POTENTIAL DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Package / Case SOT-723 |
Current - Collector Cutoff (Max) 500nA | Supplier Device Package VMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,07688 € | 38,44 € |
| 1.000 | 0,06804 € | 68,04 € |
| 2.000 | 0,06059 € | 121,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04901 € | 392,08 € |
| 16.000 | 0,04455 € | 712,80 € |
| 24.000 | 0,04227 € | 1.014,48 € |
| 40.000 | 0,03972 € | 1.588,80 € |
| 56.000 | 0,03821 € | 2.139,76 € |
| 80.000 | 0,03674 € | 2.939,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

