Similar
Similar
Parametric Equivalent

DTC124ECAT116 | |
|---|---|
DigiKey Part Number | DTC124ECAT116TR-ND - Tape & Reel (TR) DTC124ECAT116CT-ND - Cut Tape (CT) DTC124ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124ECAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC2124E0L | Panasonic Industry | 0 | DRC2124E0LCT-ND | 0,20000 € | Similar |
| MUN2212T1G | onsemi | 4.987 | MUN2212T1GOSCT-ND | 0,15000 € | Similar |
| DDTC124ECA-7-F | Diodes Incorporated | 149 | DDTC124ECA-FDICT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05764 € | 28,82 € |
| 1.000 | 0,05079 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04206 € | 126,18 € |
| 6.000 | 0,03764 € | 225,84 € |
| 9.000 | 0,03539 € | 318,51 € |
| 15.000 | 0,03285 € | 492,75 € |
| 21.000 | 0,03135 € | 658,35 € |
| 30.000 | 0,02989 € | 896,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




