
DTC123YU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC123YU3HZGT106TR-ND - Tape & Reel (TR) DTC123YU3HZGT106CT-ND - Cut Tape (CT) DTC123YU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YU3HZGT106 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package UMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123YUA-7-F | Diodes Incorporated | 2.917 | DDTC123YUA-FDICT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06453 € | 64,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05378 € | 161,34 € |
| 6.000 | 0,04835 € | 290,10 € |
| 9.000 | 0,04558 € | 410,22 € |
| 15.000 | 0,04246 € | 636,90 € |
| 21.000 | 0,04061 € | 852,81 € |
| 30.000 | 0,03882 € | 1.164,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

