
SML-D12Y3WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D12Y3WT86TR-ND - Tape & Reel (TR) 846-SML-D12Y3WT86CT-ND - Cut Tape (CT) 846-SML-D12Y3WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12Y3WT86 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 581nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,13580 € | 13,58 € |
| 500 | 0,11004 € | 55,02 € |
| 1.000 | 0,10152 € | 101,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09054 € | 271,62 € |
| 6.000 | 0,08492 € | 509,52 € |
| 9.000 | 0,08204 € | 738,36 € |
| 15.000 | 0,07879 € | 1.181,85 € |
| 21.000 | 0,07685 € | 1.613,85 € |
| 30.000 | 0,07496 € | 2.248,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



