Similar

DTC123JUBHZGTL | |
|---|---|
DigiKey Part Number | DTC123JUBHZGTLTR-ND - Tape & Reel (TR) DTC123JUBHZGTLCT-ND - Cut Tape (CT) DTC123JUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JUBHZGTL |
Description | TRANS PREBIAS NPN 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JUBHZGTL Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-85 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package UMT3F |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JU3HZGT106 | Rohm Semiconductor | 11.783 | DTC123JU3HZGT106CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03437 € | 103,11 € |
| 6.000 | 0,03070 € | 184,20 € |
| 9.000 | 0,02882 € | 259,38 € |
| 15.000 | 0,02671 € | 400,65 € |
| 21.000 | 0,02547 € | 534,87 € |
| 30.000 | 0,02425 € | 727,50 € |
| 75.000 | 0,02158 € | 1.618,50 € |
| 150.000 | 0,01993 € | 2.989,50 € |
| 300.000 | 0,01854 € | 5.562,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


