
DTC114TSATP | |
|---|---|
DigiKey Part Number | DTC114TSATP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DTC114TSATP |
Description | TRANS PREBIAS NPN 50V 0.1A SPT |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 300 mW | |
Mounting Type | Through Hole | |
Package / Case | SC-72 Formed Leads | |
Supplier Device Package | SPT | |
Base Product Number |

