Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114TCAHZGT116

DigiKey Part Number
DTC114TCAHZGT116TR-ND - Tape & Reel (TR)
DTC114TCAHZGT116CT-ND - Cut Tape (CT)
DTC114TCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114TCAHZGT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC114TCAHZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
350 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 Only
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SST3
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09700 €0,97 €
1000,05970 €5,97 €
5000,04342 €21,71 €
1.0000,03812 €38,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03136 €94,08 €
6.0000,02794 €167,64 €
9.0000,02620 €235,80 €
15.0000,02423 €363,45 €
21.0000,02307 €484,47 €
30.0000,02194 €658,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €